Manufacturer Part #
FF900R12ME7PB11BPSA1
EconoDUAL 3 Series 1200 V 900 A Chassis Mount Trench Field Stop IGBT Module
Product Specification Section
Infineon FF900R12ME7PB11BPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF900R12ME7PB11BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Collector Current @ 25C: | 900A |
Collector - Emitter Saturation Voltage: | 1.5V |
Turn-on Delay Time: | 0.41µs |
Turn-off Delay Time: | 0.55µs |
Qg Gate Charge: | 14300nC |
Leakage Current: | 100nA |
Input Capacitance: | 122nF |
Operating Temp Range: | -40°C to +175°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$214.87
3
$211.51
5
$209.97
10
$207.89
20+
$204.64
Product Variant Information section
Available Packaging
Package Qty:
6 per Tray
Mounting Method:
Chassis Mount