
Manufacturer Part #
FF600R12KE7EHPSA1
FF600 Series N Channel Dual 1200V 600A 7 Pin IGBT Module
Product Specification Section
Infineon FF600R12KE7EHPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/29/2024 Details and Download
**Update to FPCN 104586**Detailed change information:The shipping packaging for 62mm products will be changed. Please note that all new products are going to be also affected.Excluding products with pendulum packaging (Pendelverpackung) from affected product list.Reason:Harmonization of shipping packaging box to the same box size across the 62mm package.
Package and Dimension Change
04/05/2024 Details and Download
Part Status:
Active
Active
Infineon FF600R12KE7EHPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 1200A |
Collector - Emitter Saturation Voltage: | 1.5V |
Turn-on Delay Time: | 0.435µs |
Turn-off Delay Time: | 0.49µs |
Qg Gate Charge: | 9660nC |
Leakage Current: | 100nA |
Input Capacitance: | 92.3nF |
Operating Temp Range: | -40°C to +175°C |
No of Terminals: | 7 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$133.15
3
$131.23
5
$130.35
15
$128.47
25+
$126.81
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Chassis Mount