text.skipToContent text.skipToNavigation

Manufacturer Part #

FF450R12ME7B11BPSA1

EconoDUAL™3 Series 1200 V 450 A Press-Fit Trench Field Stop IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF450R12ME7B11BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 900A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 0.25µs
Turn-off Delay Time: 0.39µs
Qg Gate Charge: 7200nC
Leakage Current: 100nA
Input Capacitance: 69nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,259.00
USD
Quantity
Unit Price
10
$125.90
20
$124.75
30+
$123.61
Product Variant Information section