Manufacturer Part #
FF450R12KE7HPSA1
FF450 Series N Channel Dual 1200V 450A 7 Pin IGBT Module
Product Specification Section
Infineon FF450R12KE7HPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF450R12KE7HPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 900A |
Collector - Emitter Saturation Voltage: | 1.5V |
Turn-on Delay Time: | 0.37µs |
Turn-off Delay Time: | 0.522µs |
Qg Gate Charge: | 7410nC |
Leakage Current: | 100nA |
Input Capacitance: | 70.8nF |
Operating Temp Range: | -40°C to +175°C |
No of Terminals: | 7 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$125.78
3
$124.07
5
$123.28
20
$121.17
30+
$119.79
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Chassis Mount