text.skipToContent text.skipToNavigation

Manufacturer Part #

A2C35S12M3-F

A2C35S12M3 Series 1200 V 35 A Trench Gate Field-Stop IGBT - ACEPACK2

Product Specification Section
STMicroelectronics A2C35S12M3-F - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 70A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 127ns
Turn-off Delay Time: 135ns
Qg Gate Charge: 163nC
Reverse Recovery Time-Max: 200ns
Leakage Current: 500nA
Input Capacitance: 2154pF
Thermal Resistance: 0.55°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
28
Multiple Of:
14
Total
$1,460.48
USD
Quantity
Unit Price
14
$52.52
28
$52.16
42
$51.96
56
$51.81
70+
$51.34