text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN25040DFLTA

ZXTN25040 Series NPN 40 V 1.5 A 190MHz 350 mW Bipolar Transistor SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Diodes Incorporated ZXTN25040DFLTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 1.5A
Collector - Emitter Saturation Voltage: 0.145V
Collector - Base Voltage: 130V
Frequency - Transition: 190MHz
Power Dissipation-Tot: 0.35W
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
6,000
Germany (Online Only):
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
12,000
$0.117
15,000+
$0.115
Product Variant Information section