Manufacturer Part #
SMMBTA56WT1G
Driver Transistor- SS SC70 GP XSTR PNP 80V
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2420 |
Product Specification Section
onsemi SMMBTA56WT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMMBTA56WT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 80V |
Collector Current Max: | 0.5A |
Collector - Emitter Saturation Voltage: | 0.25V |
Collector - Base Voltage: | 80V |
Frequency - Transition: | 50MHz |
Power Dissipation-Tot: | 0.46W |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0304
9,000
$0.0296
12,000
$0.0294
30,000
$0.0288
45,000+
$0.0282
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0304 / Stock: 0 Qty: 3,000+$0.0304 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0304 / Stock: 21,000 Qty: 3,000+$0.0304 Stock: 21,000
- Reel Qty: 15,000+ / Unit Price: $0.0304 / Stock: 0 Qty: 3,000+$0.0304 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0304 / Stock: 57,000 Qty: 3,000+$0.0304 Stock: 57,000
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount