Manufacturer Part #
SBC846BLT3G
SS SOT23 GP XSTR SPCL TR
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SBC846BLT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBC846BLT3G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 65V |
Collector Current Max: | 0.1A |
Collector - Emitter Saturation Voltage: | 0.6V |
Collector - Base Voltage: | 80V |
Frequency - Transition: | 100MHz |
Power Dissipation-Tot: | 225mW |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0175
20,000
$0.0172
30,000
$0.0171
50,000
$0.0169
100,000+
$0.0165
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0175 / Stock: 30,000 Qty: 10,000+$0.0175 Stock: 30,000
- ReelSelected Variant Qty: 50,000+ / Unit Price: $0.0175 / Stock: 0 Qty: 10,000+$0.0175 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0175 / Stock: 30,000 Qty: 10,000+$0.0175 Stock: 30,000
- Reel Qty: 50,000+ / Unit Price: $0.0175 / Stock: 0 Qty: 10,000+$0.0175 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount