Manufacturer Part #
NSVMMBT2222AM3T5G
MMBTxx Series 40 V 600 mA SMT NPN General Purpose Transistor - SOT-723
Product Specification Section
onsemi NSVMMBT2222AM3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVMMBT2222AM3T5G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 40V |
Collector Current Max: | 600mA |
Collector - Emitter Saturation Voltage: | 1V |
Collector - Base Voltage: | 75V |
Frequency - Transition: | 300MHz |
Power Dissipation-Tot: | 265mW |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-723 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8,000
$0.0364
16,000
$0.0358
24,000
$0.0355
32,000
$0.0353
40,000+
$0.0345
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount