Manufacturer Part #
MMBT3906
MMBT3906 Series PNP 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23
Product Specification Section
Surge MMBT3906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge MMBT3906 - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 40V |
Collector Current Max: | 0.2A |
Collector - Emitter Saturation Voltage: | 0.25V |
Collector - Base Voltage: | 40V |
DC Current Gain-Min: | 80mA |
Power Dissipation-Tot: | 250mW |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.0112
15
$0.01
75
$0.0093
300
$0.0088
1,500+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount