text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3906

MMBT3906 Series PNP 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code: 2242
Product Specification Section
Surge MMBT3906 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Collector - Emitter Saturation Voltage: 0.25V
Collector - Base Voltage: 40V
DC Current Gain-Min: 80mA
Power Dissipation-Tot: 250mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132,000
USA:
132,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.10
USD
Quantity
Web Price
3,000
$0.0097
12,000
$0.0092
45,000
$0.0088
75,000
$0.0086
150,000+
$0.0081