text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807W-QX

BC807W-Q Series PNP 45 V 500 mA 80MHz 200 mW Bipolar Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nexperia BC807W-QX - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 0.7V
Collector - Base Voltage: 50V
Frequency - Transition: 80MHz
Power Dissipation-Tot: 290mW
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
966,000
Germany (Online Only):
966,000
4,551,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$41.40
USD
Quantity
Unit Price
3,000
$0.0138
9,000
$0.0134
15,000
$0.0133
60,000
$0.0129
90,000+
$0.0126
Product Variant Information section