Manufacturer Part #
MASTERGAN1LTR
Power Management-GALLIUM NITRIDE
Product Specification Section
STMicroelectronics MASTERGAN1LTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MASTERGAN1LTR - Technical Attributes
Attributes Table
Product Status: | Active |
Technology: | GaN |
Qg Gate Charge: | 2nC |
Drain-to-Source Voltage [Vdss]: | 620V |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$6.62
5
$6.23
25
$5.84
50
$5.67
150+
$5.40
Product Variant Information section
Available Packaging
Package Qty:
300 per
Mounting Method:
Surface Mount