text.skipToContent text.skipToNavigation

Manufacturer Part #

GAN3R2-100CBEAZ

100 V, 3.2 mOhm Gallium Nitride (GaN) FET in a 3.5 mm x 2.13 mm Wafer Level Chip

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2309
Product Specification Section
Nexperia GAN3R2-100CBEAZ - Technical Attributes
Attributes Table
Product Status: Active
Technology: GaNFET (Gallium Nitride)
Fet Type: N-Ch
Drain Current: 60A
No of Channels: 1
Qg Gate Charge: 12nC
Drain-to-Source Voltage [Vdss]: 100V
Gate-Source Voltage-Max [Vgss]: 6V
Input Capacitance: 1000pF
Rated Power Dissipation: 349W
Operating Temp Range: -40°C to +150°C
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,325.00
USD
Quantity
Unit Price
1,500+
$1.55