text.skipToContent text.skipToNavigation

Manufacturer Part #

GAN140-650FBEZ

GaN, 650V, 17A, 140MOHM, N-CH, DFN5060-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia GAN140-650FBEZ - Technical Attributes
Attributes Table
Product Status: Active
Technology: GaNFET (Gallium Nitride)
Fet Type: N-Ch
Drain Current: 17A
No of Channels: 1
Qg Gate Charge: 3.5nC
Drain-to-Source Voltage [Vdss]: 650V
Gate-Source Voltage-Max [Vgss]: 7V
Input Capacitance: 125pF
Rated Power Dissipation: 113W
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,575.00
USD
Quantity
Web Price
2,500+
$1.83