text.skipToContent text.skipToNavigation

Manufacturer Part #

SMUN5233DW1T1G

MUN5233DW1 Series 50 V 100 mA Dual NPN Bias Resistor Transistor - SOT−363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
onsemi SMUN5233DW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
30,000
Germany (Online Only):
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.40
USD
Quantity
Unit Price
3,000
$0.0338
9,000
$0.033
15,000
$0.0327
60,000
$0.0317
90,000+
$0.031
Product Variant Information section