Manufacturer Part #
SMUN5213T1G
SMUN5213: 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SMUN5213T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Molding Compound Change/GREEN
03/05/2015 Details and Download
Henkel Green Compound Qualification for SC88, SC88A, SC70, SC74, SC75, SOD923 packages.DESCRIPTION AND PURPOSE:ON Semiconductor is notifying customers of its use of Henkel mold compound for their SC88, SC88A, SC70, SC74, SC75, SOD923 packages. Discrete products built with bipolar transistor, rectifier, zener diode, schottky diode, switching diode, MOSFET, Logic and thyristors platforms are represented by this Process Change Notice.
Part Status:
Active
Active
onsemi SMUN5213T1G - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 47kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0206
9,000
$0.0201
15,000
$0.0199
45,000
$0.0194
75,000+
$0.019
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0206 / Stock: 18,000 Qty: 3,000+$0.0206 Stock: 18,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0206 / Stock: 0 Qty: 3,000+$0.0206 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.02 / Stock: 87,000 Qty: 3,000+$0.02 Stock: 87,000
- Reel Qty: 30,000+ / Unit Price: $0.0206 / Stock: 0 Qty: 3,000+$0.0206 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount