Manufacturer Part #
SMMUN2213LT3G
MMUN2213L Series 50 V 100 mA NPN Surface Mount Digital Transistor - SOT-23-3
Product Specification Section
onsemi SMMUN2213LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMMUN2213LT3G - Technical Attributes
Attributes Table
Polarity: | NPN |
Collector Current Max: | 100mA |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 246mW |
DC Current Gain-Min: | 80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0162
20,000
$0.016
30,000
$0.0158
50,000
$0.0157
100,000+
$0.0153
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount