PUMH11-QX in Reel by Nexperia | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMH11-QX

Bipolar Transistors - Pre-Biased PUMH11-Q/SOT363/SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PUMH11-QX - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/10kΩ
Output Current-Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.15V
DC Current Gain-Min: 30
Emitter - Base Voltage: 10V
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$774.00
USD
Quantity
Unit Price
3,000
$0.0223
9,000
$0.0218
15,000
$0.0215
45,000
$0.021
75,000+
$0.0205
Product Variant Information section