text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD3,125

PUMD3 Series 40V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Nexperia PUMD3,125 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/10kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 40V
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
DC Current Gain-Min: 30
Emitter - Base Voltage: 10V
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 180MHz/230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252,000
Germany (Online Only):
252,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$56.10
USD
Quantity
Unit Price
3,000
$0.0187
6,000
$0.0184
12,000
$0.0181
15,000
$0.018
45,000+
$0.0174
Product Variant Information section