text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD16,115

PUMD16 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Nexperia PUMD16,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 22kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMD16,115 is a Low voltage collector emitter saturation NPN/NPN resistor Equipped transistor.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$56.40
USD
Quantity
Unit Price
3,000
$0.0188
9,000
$0.0183
15,000
$0.0181
45,000
$0.0177
75,000+
$0.0173
Product Variant Information section