Manufacturer Part #
PUMB10,115
PUMB10 Series 50 V 100 mA SMT PNP/PNP Resistor-Equipped Transistor - SOT-363
Product Specification Section
Nexperia PUMB10,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PUMB10,115 - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 2.2kΩ/47kΩ |
Output Current-Max: | 100mA |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 300mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.1V |
DC Current Gain-Min: | 100 |
Emitter - Base Voltage: | 5V |
Configuration: | Dual |
Collector - Current Cutoff: | 100nA |
Frequency - Transition: | 180MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
PNP/PNP resistor-equipped transistors (see “Simplified outline, symbol and pinning” for package details).
Features:
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs
Applications:
- Low current peripheral drivers
- Replacement of general purpose transistors in digital applications
- Control of IC inputs
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0185
9,000
$0.018
15,000
$0.0178
45,000
$0.0174
75,000+
$0.017
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount