Manufacturer Part #
PEMD48,115
PEMD48 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-666
Product Specification Section
Nexperia PEMD48,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PEMD48,115 - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
R1, R2: | 2.2kΩ/47kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-666 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
Germany (Online Only):
28,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.0664
8,000
$0.0647
12,000
$0.0637
16,000
$0.063
20,000+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount