text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTD113ZT,215

PDTD113ZT Series 50 V 500 mA SMT NPN Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2342
Product Specification Section
Nexperia PDTD113ZT,215 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 1kΩ/10kΩ
Output Current-Max: 500mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 70
Emitter - Base Voltage: 5V
Configuration: Single
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PDTD113ZT,215 is a part of PDTD1 series digital transistor. It has an operating temperature ranging from - 65 °C to + 150°C and is available in SOT-23-3 package.

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs
  • 500 mA output current capability
  • ±10 % resistor ratio tolerance

Applications:

  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC817 series in digital applications
  • Controlling IC inputs
  • Switching loads

View the complete PDTD1 series of digital transistor

Pricing Section
Global Stock:
372,000
Germany (Online Only):
372,000
876,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.70
USD
Quantity
Unit Price
3,000
$0.0219
9,000
$0.0214
15,000
$0.0212
45,000
$0.0206
75,000+
$0.0202