Manufacturer Part #
PDTB113ZT,215
PDTB113ZT Series 50 V 500 mA SMT PNP Resistor-Equipped Transistor - SOT-23
Product Specification Section
Nexperia PDTB113ZT,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTB113ZT,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 1kΩ/10kΩ |
Output Current-Max: | 500mA |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.3V |
DC Current Gain-Min: | 70 |
Emitter - Base Voltage: | 5V |
Configuration: | Single |
Collector - Current Cutoff: | 100nA |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The PDTB113ZT,215 is a part of PDT series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-23-3 package.
Features:
- 500 mA output current capability
- Reduces pick and place costs
- Built-in bias resistors
- ±10 % resistor ratio tolerance
- Simplifies circuit design
- AEC-Q101 qualified
- Reduces component count
Applications:
- Digital application in automotive and industrial segments
- Cost-saving alternative for BC807 series in digital applications
- Control of IC inputs
- Switching loads
Pricing Section
Global Stock:
42,000
Germany (Online Only):
42,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0202
9,000
$0.0197
15,000
$0.0195
45,000
$0.019
75,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount