Manufacturer Part #
PDTA124EU,115
PDTA124E Series 40 V 100 mA Surface Mount PNP Digital Transistor - SOT-323
Product Specification Section
Nexperia PDTA124EU,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTA124EU,115 - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 22kΩ |
Collector Current Max: | 100mA |
Output Current-Max: | 100mA |
CE Voltage-Max: | 50V |
Supply Voltage: | 40V |
Power Dissipation-Tot: | 200mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 150V |
DC Current Gain-Min: | 60 |
Emitter - Base Voltage: | 10V |
Configuration: | Single |
Collector - Current Cutoff: | 100nA |
Frequency - Transition: | 180MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
Germany (Online Only):
72,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.012
9,000
$0.0117
30,000
$0.0114
60,000
$0.0113
120,000+
$0.011
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount