Manufacturer Part #
PDTA115ET,215
PDTA115ET Series 50 V 20 mA SMT PNP Resistor-Equipped Transistor - SOT-23
Product Specification Section
Nexperia PDTA115ET,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTA115ET,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
PNP resistor-equipped transistor (see “Simplified outline, symbol and pinning” for package details).
Features:
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs
Applications:
- General purpose switching and amplification
- Inverter and interface circuits
- Circuit driver
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0099
12,000
$0.0095
30,000
$0.0093
75,000
$0.009
120,000+
$0.0087
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount