text.skipToContent text.skipToNavigation

Manufacturer Part #

NSB1706DMW5T1G

NSB Series 50 V 100 mA 4.7 kOhm NPN Dual Bias Resistor Transistor - SC-88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
onsemi NSB1706DMW5T1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
186,000
USA:
186,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.90
USD
Quantity
Unit Price
3,000
$0.0323
9,000
$0.0315
12,000
$0.0312
30,000
$0.0306
45,000+
$0.0299
Product Variant Information section