text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5232T1G

MUN5232 Series 50 V 100 mA 4.7 kOhm Surface Mount Digital Transistor - SC-70-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi MUN5232T1G - Technical Attributes
Attributes Table
Polarity: NPN
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.90
USD
Quantity
Unit Price
3,000
$0.0153
9,000
$0.0149
15,000
$0.0148
60,000
$0.0143
90,000+
$0.014
Product Variant Information section