text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2133LT1G

MMUN Series 50V 100 mA 47 kOhm PNP Silicon Bias Resistor Transistor SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi MMUN2133LT1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMUN2133LT1G is a part of MMUN series PNP bias resistor transistors. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network. The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device and can reduce both system cost and board space.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SOT-23 package can be soldered using wave or reflow. The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • Available in 8 mm embossed tape and reel. Use the Device Number to order the 7 inch/3000 unit reel. Replace "T1" with "T3" in the Device Number to order the 13 inch/10,000 unit reel
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
102,000
Germany (Online Only):
102,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.80
USD
Quantity
Unit Price
3,000
$0.0096
12,000
$0.0093
30,000
$0.009
75,000
$0.0088
120,000+
$0.0085
Product Variant Information section