text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2132LT1G

MMUN Series 50 V 100 mA 4.7 kOhm PNP Silicon Bias Resistor Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2139
Product Specification Section
onsemi MMUN2132LT1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMUN2132LT1G is a PNP digital transistor with monolithic bias resistor network, available in a SOT-23-3 package.

The use of a BRT can reduce both system cost and board space.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.90
USD
Quantity
Unit Price
3,000
$0.0123
9,000
$0.012
30,000
$0.0117
60,000
$0.0116
120,000+
$0.0112