Manufacturer Part #
IMZ1AT108
IMZ1A Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Product Specification Section
ROHM IMZ1AT108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM IMZ1AT108 - Technical Attributes
Attributes Table
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
The IMZ1AT108 is a Part of IMZ1 Series 50 V 150 mA Dual NPN/PNP Digital Transistor available in Surface mount SC-74 Package.It has a storage temperature ranging between -55 to 150°C.
Features:
- Both a 2SA1037AK chip and 2SC2412K chip in a EMT or UMT or SMT package
- Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines
- Transistor elements are independent, eliminating interference
- Mounting cost and area can be cut in half
Applications:
- Pre-amplifier differential amplification circuits
- High-frequency oscillators
- Drivers ICs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0593
6,000
$0.0582
9,000
$0.0576
12,000
$0.0572
15,000+
$0.0559
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount