Manufacturer Part #
DTC114YM3T5G
DTC114Y Series NPN 50 V 100 mA R1:10 kΩ R2:47 kΩ Digital Transistor - SOT-723
Product Specification Section
onsemi DTC114YM3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi DTC114YM3T5G - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 10kΩ/47kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-723 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8,000
$0.0368
16,000
$0.0362
24,000
$0.0359
32,000
$0.0357
40,000+
$0.0349
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount