Manufacturer Part #
DTC114YET1G
DTC Series Surface Mount NPN Digital Transistor - SC-75
Product Specification Section
onsemi DTC114YET1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi DTC114YET1G - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 10kΩ/47kΩ |
Collector Current Max: | 100mA |
CE Voltage-Max: | 50V |
Power Dissipation-Tot: | 297mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.25V |
DC Current Gain-Min: | 80 |
Configuration: | Single |
Collector - Current Cutoff: | 100nA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SC-75 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0153
60,000
$0.0148
90,000+
$0.0146
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount