Manufacturer Part #
DTA114EKAT146
DTA114EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
Product Specification Section
ROHM DTA114EKAT146 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM DTA114EKAT146 - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 10kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The DTA114EKAT146 is a 50 V 100 mA PNP Digital Transistor with built in resistors available in SC-59 surface mount package. It has storage temperature ranging between -55 to 150°C.
Features:
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making the device design easy
Applications:
- Inverter
- Interface
- Driver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0239
9,000
$0.0234
15,000
$0.0231
30,000
$0.0227
60,000+
$0.0221
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount