Manufacturer Part #
DDTD123YC-7-F
DDTD123YC Series 50 V 500 mA Surface Mount NPN Pre Biased Transistor - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2402 |
Product Specification Section
Diodes Incorporated DDTD123YC-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DDTD123YC-7-F - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 2.2kΩ/10kΩ |
Output Current-Max: | 500mA |
Supply Voltage: | 50|V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The DDTD123YC-7-F is a NPN pre-biased surface mount transistor, available in surface mount 3-pin SOT-23 package.
Features:
- Epitaxial Planar Die Construction
- Complementary PNP Types Available (DDTB)
- Built-In Biasing Resistors, R1, R2
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green" Device
Mechanical Data:
- Case: SOT-23
- Case Material: Molded Plastic, “Green” Molding Compound, UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020D
- Terminal Connections: See Diagram
- Terminals: Matte Tin Finish annealed over Alloy 42 leadframe (Lead Free Plating) Solderable per MIL-STD-202, Method 208
- Weight: 0.008 grams (approximate)
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0291
9,000
$0.0284
12,000
$0.0282
30,000
$0.0276
45,000+
$0.027
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0308 / Stock: 0 Qty: 3,000+$0.0308 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0291 / Stock: 36,000 Qty: 3,000+$0.0291 Stock: 36,000
- Reel Qty: 3,000+ / Unit Price: $0.0308 / Stock: 0 Qty: 3,000+$0.0308 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0308 / Stock: 0 Qty: 3,000+$0.0308 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount