text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTD113EC-7-F

DDTC Series 50 V 500 mA 200 mW NPN Pre-Biased Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Diodes Incorporated DDTD113EC-7-F - Technical Attributes
Attributes Table
Polarity: NPN-Pre-Biased
R1, R2: 1kΩ/1kΩ
Collector Current Max: 0.5A
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 33
Configuration: Single
Collector - Current Cutoff: 500nA
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$91.80
USD
Quantity
Unit Price
3,000
$0.0306
9,000
$0.0298
12,000
$0.0296
30,000
$0.029
45,000+
$0.0284
Product Variant Information section