text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC114ECA-7-F

DDTC114CA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Diodes Incorporated DDTC114ECA-7-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
81,000
Germany (Online Only):
33,000
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.00
USD
Quantity
Unit Price
3,000
$0.017
9,000
$0.0166
15,000
$0.0164
60,000
$0.0159
90,000+
$0.0156
Product Variant Information section