text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTB114EC-7-F

DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Diodes Incorporated DDTB114EC-7-F - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ/10kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
264,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.80
USD
Quantity
Unit Price
3,000
$0.0236
9,000
$0.023
15,000
$0.0227
30,000
$0.0224
60,000+
$0.0218
Product Variant Information section