text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA123YCA-TP

04 SURFACE MOUNT TRANSISTOR

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Micro Commercial Components DDTA123YCA-TP - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 0.5A
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
DC Current Gain-Min: 56
Configuration: Single
Frequency - Transition: 200MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153,000
Germany (Online Only):
153,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.80
USD
Quantity
Unit Price
3,000
$0.0356
9,000
$0.0347
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033
Product Variant Information section