Manufacturer Part #
DDC124EU-7-F
DDCxxxxU Series 50 V 100 mA SMT NPN-Pre-Biased Digital Transistor - SOT-363
Product Specification Section
Diodes Incorporated DDC124EU-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DDC124EU-7-F - Technical Attributes
Attributes Table
Polarity: | NPN-Pre-Biased |
R1, R2: | 22kΩ |
Output Current-Max: | 100mA |
CE Voltage-Max: | 50V |
Supply Voltage: | 50V |
Power Dissipation-Tot: | 200mW |
DC Current Gain-Min: | 56 |
Configuration: | Dual |
Frequency - Transition: | 250MHz |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0364
9,000
$0.0355
12,000
$0.0353
30,000
$0.0345
45,000+
$0.0338
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount