text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX124EU-7-F

DCX124EU Series 50 V 30 mA NPN/PNP Surface Mount Dual Transistor - SOT-363-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2246
Product Specification Section
Diodes Incorporated DCX124EU-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 22kΩ
Output Current-Max: 30mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
Germany (Online Only):
108,000
On Order:
0
Factory Stock:Factory Stock:
1,014,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.90
USD
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0235
30,000
$0.0231
60,000+
$0.0225