Manufacturer Part #
DCX114EU-7-F
DCX114EU Series 50 V 100 mA NPN/PNP Surface Mount Dual Transistor - SOT-363-6
Product Specification Section
Diodes Incorporated DCX114EU-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DCX114EU-7-F - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
R1, R2: | 10kΩ/10kΩ |
Collector Current Max: | 100mA |
Output Current-Max: | 50mA |
Supply Voltage: | 50V |
Power Dissipation-Tot: | 200mW |
DC Current Gain-Min: | 30 |
Configuration: | Dual |
Frequency - Transition: | 250MHz |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0234
9,000
$0.0228
15,000
$0.0225
30,000
$0.0222
60,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount