text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR555E6433HTMA1

Trans Digital BJT PNP 50V 500mA 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR555E6433HTMA1 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/10kΩ
Collector Current Max: 0.5A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.33W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 70
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 150MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$822.00
USD
Quantity
Unit Price
10,000
$0.0418
20,000
$0.0411
30,000
$0.0407
40,000+
$0.0402
Product Variant Information section