
Manufacturer Part #
ULN2804A
ULN Series 50 V 500 mA Through Hole Eight Darlington Array - DIP-18
Product Specification Section
STMicroelectronics ULN2804A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULN2804A - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | NPN |
Type: | Darlington |
CE Voltage-Max: | 50V |
Collector Current Max: | 0.5A |
Power Dissipation-Tot: | 2.25W |
Collector - Emitter Saturation Voltage: | 1.3V |
DC Current Gain-Min: | 1000 |
Collector - Current Cutoff: | 50µA |
Operating Temp Range: | -20°C to +85°C |
Input Capacitance: | 15pF |
Package Style: | DIP-18 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1,848
USA:
1,848
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.19
40
$1.17
150
$1.15
400
$1.14
1,500+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
DIP-18
Mounting Method:
Through Hole