text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP36C

TIP36C Series 100 V 25 A PNP Complementary Power Transistor - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TIP36C - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 25A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 10
Package Style:  TO-247-3
Features & Applications
The TIP36C devices are manufactured in planar technology with “base island” layout. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Low collector-emitter saturation voltage
  • Complementary NPN - PNP transistors

Applications:

  • General purpose
  • Audio amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$846.00
USD
Quantity
Unit Price
1
$0.765
40
$0.745
125
$0.725
400
$0.705
1,250+
$0.67