text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBTA06LT1G

MMBTA06L Series 80 V 500 mA Surface Mount NPN Silicon Transistor - SOT23-3

Product Specification Section
onsemi SMMBTA06LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,146,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$873.00
USD
Quantity
Unit Price
3,000
$0.0307
9,000
$0.0299
12,000
$0.0297
30,000
$0.0291
45,000+
$0.0285