Manufacturer Part #
SMMBT3904LT1G
SMMBT Series 40 V 900 mA SMT NPN Silicon General Purpose Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2434 |
Product Specification Section
onsemi SMMBT3904LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMMBT3904LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 225mW |
Collector - Base Voltage: | 60V |
Collector - Emitter Saturation Voltage: | 0.3V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 50nA |
Configuration: | Single |
Frequency - Transition: | 300MHz |
Operating Temp Range: | -55°C to +150°C |
Rise Time: | 35ns |
Fall Time: | 50ns |
Noise Figure: | 5dB |
Input Capacitance: | 8pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The SMMBT3904LT1G is a NPN Silicon General Purpose Transistor,designed for use in linear and switching applications.
It is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Pb-free packages are available
- AEC-Q101 qualified and PPAP capable
- S prefix for automotive and other applications requiring unique site and control change requirements
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.012
9,000
$0.0117
30,000
$0.0114
60,000
$0.0113
120,000+
$0.0109
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0113 / Stock: 0 Qty: 3,000+$0.0113 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.012 / Stock: 102,000 Qty: 3,000+$0.012 Stock: 102,000
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 0 Qty: 3,000+$0.012 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.012 / Stock: 171,000 Qty: 3,000+$0.012 Stock: 171,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount