text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMH9,115

PUMH9 Series 50 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Nexperia PUMH9,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 230MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,000
Germany (Online Only):
156,000
432,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$54.90
USD
Quantity
Unit Price
3,000
$0.0183
9,000
$0.0178
15,000
$0.0176
45,000
$0.0172
75,000+
$0.0168
Product Variant Information section