PN3569 PBFREE in Box by Central Semiconductor | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PN3569 PBFREE

PN3569 Series 400 V 500 mA NPN Through Hole Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Central Semiconductor PN3569 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 250mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 300
Collector - Current Cutoff: 50nA
Frequency - Transition: 600MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
229
USA:
229
On Order:
0
Factory Stock:Factory Stock:
19
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Unit Price
1
$0.46
50
$0.455
75
$0.435
200
$0.44
500
$0.43
750
$0.415
2,000+
$0.41
Product Variant Information section